Inductor Surface Mount
26S3R3C
Inductor Power Shielded Bobbin Core 3.3uH 1KHz 4.6A 0.033Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Bobbin Core
Protection Style
Shielded
Inductance (H)
3.3u
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
4.6
Maximum Saturation Current (A)
4.6
Maximum DC Resistance (Ohm)
0.033
Minimum Self Resonant Frequency (Hz)
46M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
12.6
Mounting
Surface Mount
Maximum Product Depth (mm)
11.6
Maximum Product Height (mm)
5.9

