Arrow Electronic Components Online
26GS2201A16S|GRAYHILL|limage
26GS2201A16S|GRAYHILL|simage
Mechanical Encoders

26GS22-01A16S

Mechanical Encoder Rotary Flat 0.056N.m Straight Gray 16PPR Through Hole PC Pin

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Number of Channels
    4
  • Number of Decks
    1
  • Motion
    Rotary
  • Shaft Style
    Flat
  • Pulses per Revolution
    16
  • Terminal Type
    PC Pin
  • Maximum Operating Torque (N.m)
    0.056
  • Programmability
    No
  • Encoder Code
    Gray
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Shaft Diameter (mm)
    3.18
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    24.31

Documentation and Resources

Datasheets
Design resources