Power Transformers
269EX
Power Transformer 2000Vrms 76VA 11 Terminal Wire Lead Flange Mount
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Enclosed Power Transformer
Primary Configuration
Single
Secondary Configuration
Dual
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
2500|71
Primary Side Voltage (V)
115
Secondary Side Voltage (V)
6.3|380
High Potential
2000Vrms
Power Rating
76VA
Lead Style
Wire Lead
Mounting
Flange Mount
Number of Terminals
11
Product Length (mm)
55.63
Product Height (mm)
66.8
Product Depth (mm)
66.8

