RF/Wireless Development Boards and Kits
2691
SIM5320E Cellular Module Breakout Board
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8471.90.00.00
Automotive
No
PPAP
No
Type
Breakout Board
Supported Device
SIM5320E
Supported Device Technology
Cellular Module
Typical Operating Frequency (MHz)
850/900/1800/1900
Interface Type
USB
Typical Operating Supply Voltage (V)
5(Max)
Product Weight (g)
16

