Interface Modules
2688381
Axioline F Digital Output Terminal, 8 Outputs, 24 V DC, 2 A, 2-Wire Connection Method
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Interface Module
Data Rate (Mbps)
100
Minimum Operating Supply Voltage (V)
19.2
Maximum Operating Supply Voltage (V)
30
Typical Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Mounting
DIN Rail
Package Height
126.1
Package Width
35
Package Length
54

