Arrow Electronic Components Online
No Image Available
Washers

2684

Molded Nylon Finishing Washer

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Finishing
  • Material
    Nylon
  • Screw Size
    #10
  • Finish
    Natural
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources