Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.45.90
Automotive
Unknown
PPAP
Unknown
Type
Flat
Material
Nylon
Screw Size
3/8
Inside Diameter (Metric) (mm)
9.53
Inside Diameter (Imperial) (in)
0.375
Outside Diameter (Metric) (mm)
15.88
Outside Diameter (Imperial) (in)
0.625
Overall Thickness (Imperial) (in)
0.062
Packaging
Bulk
Order Quantity