Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.45.90
Automotive
Unknown
PPAP
Unknown
Type
Flat
Material
Nylon
Screw Size
5/16
Inside Diameter (Imperial) (in)
5/16
Outside Diameter (Imperial) (in)
1/2
Overall Thickness (Imperial) (in)
1/16
Packaging
Bulk
Order Quantity