Arrow Electronic Components Online
2673000501|FAIRRITE|simage
2673000501|FAIRRITE|limage
Ferrite Cores

2673000501

Ferrite Core Bead 73-Material

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.30
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Bead
  • Application
    Suppression Component
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    2
  • Product Length (mm)
    1.65

Documentation and Resources

Datasheets
Design resources