Arrow Electronic Components Online
2671|ABBATRON|simage
2671|ABBATRON|limage
Washers

2671

Washer Flat 3in/32in-ID 0.093in-ID 1in/4in-OD 0.25in-OD 1in/16in-THK 0.062in-THK Nylon

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.45.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Flat
  • Material
    Nylon
  • Screw Size
    #2
  • Inside Diameter (Imperial) (in)
    3/32
  • Outside Diameter (Imperial) (in)
    1/4
  • Overall Thickness (Imperial) (in)
    1/16
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources