Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Kits And Tools
/
Kits And Tools Pcb Prototyping Boards
/
2670 - Adafruit Industries
PCB Prototyping Boards
2670
General Purpose PCB Board
Adafruit Industries
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8534.00.00.40
Automotive
No
PPAP
No
Board Type
General Purpose
Perforated
Yes
Product Length (mm)
90.8
Product Thickness (mm)
1.2
Product Depth (mm)
70.1
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model