Arrow Electronic Components Online
2661805302|FAIRRITE|simage
2661805302|FAIRRITE|limage
Ferrite Cores

2661805302

Ferrite Core Toroid Core 61-Material 115nH

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.30
  • Type
    Toroid Core
  • Application
    EMI Suppression
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Cable Mount
  • Product Diameter (mm)
    35.55
  • Product Height (mm)
    15
Order Quantity

Documentation and Resources

Datasheets
Design resources