Product Technical Specifications
EU RoHS
RoHS Not Applicable
Part Status
Obsolete
HTS
9030.20.10.00
Automotive
Unknown
PPAP
Unknown
Style
Handheld
Display Type
Color TFT LCD
Frequency Range
50kHz to 8.5GHz
Interface Type
USB
Minimum Operating Supply Voltage
100VAC
Maximum Operating Supply Voltage
240VAC
Warranty (Year)
3Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
1800
Dimensions (mm)
71x162x265

