Reduced Price
Power Management Development Boards and Kits
2653
TB6612FMG Motion Motor Control Development Board
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Development Board
Supported Device Technology
Motion Motor Control
Output Current (mA)
2000
Input Voltage Range
4.5VDC to 13VDC
Supported Device
TB6612FMG
Product Weight (g)
15
Product Length (mm)
51
Product Depth (mm)
51

