Arrow Electronic Components Online
2652|ADAFRUIT|simage
2652|ADAFRUIT|limage

2652

BME280 Pressure/Temperature and Humidity Sensor Development Tool

Adafruit Industries
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Tool
  • Supported Device
    BME280
  • Supported Device Technology
    Pressure/Temperature and Humidity
  • Interface Type
    I2C/SPI
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)
  • Product Weight (g)
    1
  • Product Length (mm)
    19
  • Product Depth (mm)
    18
  • Family/Series
    2652
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources