Arrow Electronic Components Online
2650A|BKPRCSN|simage
2650A|BKPRCSN|limage
Top Searched
Spectrum Analyzers

2650A

50 kHz - 3.3 GHz Handheld Spectrum Analyzer

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • Part Status
    Obsolete
  • HTS
    9030.20.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Handheld
  • Display Type
    Color TFT LCD
  • Frequency Range
    50kHz to 3.3GHz
  • Interface Type
    USB
  • Minimum Operating Supply Voltage
    100VAC
  • Maximum Operating Supply Voltage
    240VAC
  • Warranty (Year)
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    1800
  • Dimensions (mm)
    71x162x265

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources