Arrow Electronic Components Online
2649|ABBATRON|simage
2649|ABBATRON|limage
Standoffs

2649

Standoff Round F/F 1/4-20-THD Ceramic

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round
  • Gender
    F/F
  • Material
    Ceramic
  • Thread Size
    1/4-20
Order Quantity

Documentation and Resources

Datasheets
Design resources