Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.90.96.10
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
Round Cable
Application
Suppression Component
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Cable Mount
Product Diameter (mm)
14.3
Product Length (mm)
28.6

