Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8504.90.96.30
Type
Toroid Core
Application
EMI Suppression
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Cable Mount
Product Diameter (mm)
29
Product Height (mm)
13.85
Order Quantity

