Connector Accessories
2644236301
Connector Accessories Suppression Plate Straight
Fair-Rite Products CorpProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
Suppression Plate
Connector Type
Connector Circular
Body Orientation
Straight
Product Length (mm)
22.55
Product Depth (mm)
7.75
Product Height (mm)
3.43

