Arrow Electronic Components Online
2644|ABBATRON|simage
2644|ABBATRON|limage
Standoffs

2644

Standoff Round F/F 6-32-THD Ceramic

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round
  • Gender
    F/F
  • Material
    Ceramic
  • Thread Size
    #6-32
  • Body Length (Imperial) (in)
    1/2
  • Thread Depth (Imperial) (in)
    9/64
  • Outer Diameter (Imperial) (in)
    1/2
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources