Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
Split Flat
Application
Suppression Component
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Cable Mount
Product Length (mm)
38.1
Product Depth (mm)
25.4
Product Height (mm)
6.35

