Arrow Electronic Components Online
2642|ABBATRON|simage
2642|ABBATRON|limage
Reduced Price
스탠드오프

2642

Standoff Round F 6-32-THD Ceramic Glazed

Abbatron
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    2642
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round
  • Gender
    F/F
  • Material
    Ceramic
  • Thread Size
    #6-32
  • Body Length (Imperial) (in)
    3/8
  • Thread Depth (Imperial) (in)
    5/32
  • Outer Diameter (Imperial) (in)
    3/8
  • Finish
    Glazed
  • Packaging
    Bulk

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources