Arrow Electronic Components Online
2644493000602J|3M|simage
2644493000602J|3M|limage
Connector Socket

264-4493-00-0602J

Conn DIP Socket RCP 64 POS 2.54mm Solder ST Thru-Hole Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Socket
  • Gender
    RCP
  • Number of Contacts
    64
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Box
  • Product Length (mm)
    112.6
  • Product Depth (mm)
    33
  • Product Height (mm)
    11.9
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources