Arrow Electronic Components Online
264206|WAGO|simage
264206|WAGO|limage
Connector Terminal Blocks

264-206

Conn Terminal Strip RCP 6 POS RA 24A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Strip
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    6
  • Number of Circuits
    6
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    600V
  • Product Weight (g)
    40.4
  • Housing Color
    Gray

Documentation and Resources

Datasheets
Design resources