Arrow Electronic Components Online
264130|WAGO|simage
264130|WAGO|limage
Connector Terminal Blocks

264-130

Conn Terminal Block RCP 1 POS RA 23A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    1
  • Number of Rows
    1
  • Number of Circuits
    1
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    23
  • Maximum Voltage Rating
    690V
  • Product Weight (g)
    3.9
  • Housing Color
    Light Gray

Documentation and Resources

Datasheets
Design resources