Arrow Electronic Components Online
264104|WAGO|simage
264104|WAGO|limage
Connector Terminal Blocks

264-104

Conn Terminal Block RCP 8 POS Clamp RA 24A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    8
  • Number of Rows
    2
  • Number of Circuits
    4
  • Termination Method
    Clamp
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    800V
  • Product Weight (g)
    17.4
  • Product Length (mm)
    40
  • Product Depth (mm)
    32
  • Product Height (mm)
    22.1
  • Housing Color
    Gray
Order Quantity

Documentation and Resources

Datasheets
Design resources