Connector Terminal Blocks
2636-3102/020-000
Conn Terminal Block 2 POS 10mm Solder ST Thru-Hole 76A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
10
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
76
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
21.6
Product Depth (mm)
24.8
Product Height (mm)
35.3
Housing Color
Gray
Mounting
Through Hole

