Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992.c
Part Status
Active
HTS
8471.60.20.00
Automotive
No
PPAP
No
Type
Development Board
Supported Device Technology
Bluetooth
Interface Type
SPI/UART
Typical Operating Supply Voltage (V)
3.3
Product Weight (g)
3
Order Quantity

