Arrow Electronic Components Online
2622K5|VCC|simage
2622K5|VCC|limage
Panel Mount Indicators

2622K5

Panel Mount Indicator Round 0.81" Neon 125V Wire Green

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • Lens Shape Type
    Circular
  • Diameter
    24.9
  • Mounting
    Panel
  • Package Height
    14(Max) + 3.6
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources