Arrow Electronic Components Online
262128|AMPHENOLRF|simage
262128|AMPHENOLRF|limage
Connector RF

262128

Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    MMCX
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Mating System
    Snap-On
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Weight (g)
    0.426
  • Product Length (mm)
    7
  • Product Height (mm)
    8.5
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources