Embedded System Development Boards and Kits
2621
2621 Adafruit Industries Embedded System Development Boards & Kits STM32 Microcontroller Linux/Mac OS X/Win - Arrow.com
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Development Board
Supported Device
STM32
Supported Device Technology
Microcontroller
USB
1
I2C
3
SPI
3
GPIO
22
Operating Systems
Linux|Mac OS X|Win
JTAG Support
No
Audio Interfaces
No
Android
Android
Linux
Linux
Daughter Cards
No

