Arrow Electronic Components Online
262321|WAGO|simage
262321|WAGO|limage
Connector Terminal Blocks

262-321

Conn Terminal Block 2 POS Panel Mount 32A Box

WAGO
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    2
  • Number of Rows
    1
  • Number of Circuits
    1
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    690V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    7
  • Product Depth (mm)
    33.4
  • Product Height (mm)
    21.7
  • Housing Color
    Gray
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources