Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Number of Rows
1
Termination Method
Screw
Maximum Current Rating (A)
32
Maximum Voltage Rating
690V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
33.4
Product Depth (mm)
7
Product Height (mm)
23
Housing Color
Green/Yellow
Mounting
DIN Rail

