Arrow Electronic Components Online
262259|WAGO|simage
262259|WAGO|limage
Connector Terminal Blocks

262-259

Conn Terminal Block 9 POS 12mm Spring Clamp Panel Mount 32A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    9
  • Terminal Pitch (mm)
    12
  • Number of Rows
    1
  • Number of Circuits
    9
  • Termination Method
    Spring Clamp
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    690V
  • Product Length (mm)
    111
  • Product Depth (mm)
    33.5
  • Product Height (mm)
    27.5
  • Housing Color
    Gray
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources