Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Fasteners And Hardware
/
Hardware
/
Boxes Enclosures And Racks
/
2619 - Adafruit Industries
Reduced Price
Boxes, Enclosures and Racks
2619
Clear Electronic Enclosure
Adafruit Industries
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8538.90.81.80
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Electronic Enclosure
Door Type
Doorless
Body Color
Clear
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model