Arrow Electronic Components Online
2612|ABBATRON|simage
2612|ABBATRON|limage
Standoffs

2612

Standoff Round F 8-32-THD Ceramic

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round
  • Sub-Type
    Round
  • Gender
    F
  • Material
    Ceramic
  • Thread Size
    #8-32
  • Body Length (Imperial) (in)
    2
  • Thread Depth (Imperial) (in)
    3/8
  • Thread Pitch (Imperial - Decimal) (in)
    0.031
  • Outer Diameter (Imperial) (in)
    1/2

Documentation and Resources

Datasheets
Design resources