Inductor Surface Mount
26101C
Inductor Power Unshielded Bobbin Core 100uH 1KHz 0.97A 0.35Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Bobbin Core
Protection Style
Unshielded
Inductance (H)
100u
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.97
Maximum Saturation Current (A)
0.97
Maximum DC Resistance (Ohm)
0.35
Minimum Self Resonant Frequency (Hz)
6.56M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
10.4
Mounting
Surface Mount
Maximum Product Depth (mm)
9.4
Maximum Product Height (mm)
5.8

