Arrow Electronic Components Online
261|ADAFRUIT|simage
261|ADAFRUIT|limage
Cable Assembly Other

261

Cable Assembly Wire 0.1m PH Connector 2 POS M Crimp

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Wire
  • Number of Contacts
    2
  • Gender
    M
  • Connector Type A
    PH Connector
  • Connector Type B
    Not Included
  • Cable Length (m)
    0.1
  • Contact Termination
    Crimp
  • Connector Orientation
    Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources