Arrow Electronic Components Online
261402|WAGO|simage
261402|WAGO|limage
Connector Accessories

261-402

Connector Accessories Jumper Bar Gray Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Jumper Bar
  • Connector Type
    Connector Terminal Blocks
  • Color
    Gray
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    10
  • Product Depth (mm)
    4
  • Product Height (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources