Connector Terminal Blocks
261-331/342-000
Conn Terminal Block 4 POS Spring Clamp Cable Mount 24A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
4
Number of Rows
1
Number of Circuits
1
Termination Method
Spring Clamp
Maximum Current Rating (A)
24
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
10
Product Depth (mm)
28
Product Height (mm)
23.2
Housing Color
Gray
Mounting
Cable Mount
Order Quantity

