コネクタ端子ブロック
261-154/331-000
2-Conductor terminal strip, with push-buttons on one side, with snap-in mounting feet, for plate thickness 0.6 - 1.2 mm, Fixing hole 3.5 mm Dia, also fits 210-154 aluminum rail or with 209-123 mounting carrier for DIN 35 rail, 4- pole
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Body Orientation
Right Angle

