Connector Terminal Blocks
261-112/341-000
Conn Terminal Block 24 POS ST Panel Mount 24A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
Unknown
PPAP
Unknown
Type
Terminal Block
Number of Contacts
24
Number of Rows
1
Number of Circuits
12
Body Orientation
Straight
Maximum Current Rating (A)
24
Maximum Voltage Rating
500V
Packaging
Box
Product Weight (g)
32.2
Product Length (mm)
28
Product Depth (mm)
86.5
Product Height (mm)
23.2
Housing Color
Gray
Tradename
CAGE CLAMP®
Mounting
Panel Mount
Order Quantity

