Arrow Electronic Components Online
2607|ABBATRON|simage
2607|ABBATRON|limage
Standoffs

2607

Standoff Round F 8-32-THD Ceramic Glazed

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round
  • Gender
    F/F
  • Material
    Ceramic
  • Thread Size
    #8-32
  • Body Length (Imperial) (in)
    5/8
  • Thread Depth (Imperial) (in)
    3/16
  • Outer Diameter (Imperial) (in)
    1/2
  • Finish
    Glazed
  • Packaging
    Bulk

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources