Arrow Electronic Components Online
26061101|WAGO|simage
26061101|WAGO|limage
Connector Terminal Blocks

2606-1101

Conn PC Terminal Block 1 POS 7.5mm Solder RA Thru-Hole 41A CAGE CLAMP® Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Number of Contacts
    1
  • Terminal Pitch (mm)
    7.5
  • Number of Rows
    1
  • Number of Circuits
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    41
  • Maximum Voltage Rating
    1000V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Weight (g)
    4.5
  • Product Depth (mm)
    24.3
  • Product Height (mm)
    24
  • Housing Color
    Gray
  • Tradename
    CAGE CLAMP®
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources