Arrow Electronic Components Online
26041503|WAGO|simage
26041503|WAGO|limage
Connector Terminal Blocks

2604-1503

Conn Terminal Block 3 POS 11.5mm Spring Clamp RA Thru-Hole 32A CAGE CLAMP® Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    11.5
  • Number of Rows
    1
  • Termination Method
    Spring Clamp
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    1000V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    30.4
  • Product Depth (mm)
    19.2
  • Product Height (mm)
    16.7
  • Housing Color
    Gray
  • Tradename
    CAGE CLAMP®
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources