Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8483.30.80.90
Automotive
Unknown
PPAP
Unknown
Type
Round
Gender
F/F
Material
Ceramic
Thread Size
#6-32
Body Length (Imperial) (in)
5/8
Thread Depth (Imperial) (in)
5/8
Outer Diameter (Imperial) (in)
3/8
Finish
Glazed
Packaging
Bulk

