Arrow Electronic Components Online
26013103|WAGO|simage
26013103|WAGO|limage
Connector Terminal Blocks

2601-3103

PCB terminal block, lever, 1.5 mm2, Pin spacing 3.5 mm, 3-pole, Push-in CAGE CLAMP, 1,50 mm2, gray

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Termination Method
    Solder
  • Body Orientation
    Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources