Arrow Electronic Components Online
2600|ADAFRUIT|simage
2600|ADAFRUIT|limage
Misc Products

2600

Blinka the Circuit Python Temporary Tattoo

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    4908.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tattoo
  • Product Height (mm)
    64
  • Product Depth (mm)
    0.2
  • Product Length (mm)
    76
  • Product Weight (g)
    1

Documentation and Resources

Datasheets
Design resources