Cable Assembly USB
260
Cable Assembly USB 1m USB 2.0 Type A to Mini USB 2.0 Type B RCP-RCP Crimp-Crimp
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
1
Connector Type A
USB 2.0 Type A
Connector Type B
Mini USB 2.0 Type B
Gender
RCP-RCP
Contact Termination
Crimp-Crimp
We don't have prices now, please check later.
Order Quantity

